-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5196-1-ND
|
DigiKey | FERRITE BEAD 1.8K OHM 0402 1LN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80400 In Stock |
|
$0.0386 / $0.1600 | Buy Now |
DISTI #
BLM15HD182SN1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 1.8 kOhm, 200 mA, 2.2 Ohm, ± 25% - Tape and Reel (Alt: BLM15HD182SN1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0461 / $0.0484 | Buy Now |
DISTI #
73M9046
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 1.8 kOhm, 200 mA, 2.2 Ohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 73M9046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2300 Partner Stock |
|
$0.0590 / $0.1560 | Buy Now |
DISTI #
81-BLM15HD182SN1D
|
Mouser Electronics | Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 310526 |
|
$0.0360 / $0.1600 | Buy Now |
|
Future Electronics | BLM Series 0402 1.8 kOhm 200 mA 2.2 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 820000Reel |
|
$0.0342 / $0.0370 | Buy Now |
|
Future Electronics | BLM Series 0402 1.8 kOhm 200 mA 2.2 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 100000Reel |
|
$0.0342 / $0.0379 | Buy Now |
|
Bristol Electronics | 100000 |
|
RFQ | ||
|
Bristol Electronics | 40000 |
|
RFQ | ||
|
Bristol Electronics | 85133 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.2 A, FERRITE CHIP | 18871 |
|
$0.0120 / $0.0736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15HD182SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15HD182SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 2.2 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1800 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Terminal Finish | TIN | |
Width | 0.5 mm |