Part Details for BLM15PD300SN1D11 by Murata Manufacturing Co Ltd
Overview of BLM15PD300SN1D11 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM15PD300SN1D11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLM15PD300SN1D11
|
Avnet Asia | Ferrite Chip Bead 30 Ohm 2.2A 0.035 Ohm Wirewound 2-Pin 0402 Paper T/R (Alt: BLM15PD300SN1D11) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 10000 |
|
$0.0052 / $0.0070 | Buy Now |
Part Details for BLM15PD300SN1D11
BLM15PD300SN1D11 CAD Models
BLM15PD300SN1D11 Part Data Attributes:
|
BLM15PD300SN1D11
Murata Manufacturing Co Ltd
Buy Now
|
Compare Parts:
BLM15PD300SN1D11
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | FERRITE CHIP |