There are no models available for this part yet.
Overview of BLM15PX181SH1D by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN |
Price & Stock for BLM15PX181SH1D by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AK8983
|
Newark | Ferrite Bead, 180 Ohm, 1.5A, 0402 Rohs Compliant: Yes |Murata BLM15PX181SH1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9060 |
|
$0.1020 / $0.1870 | Buy Now | |
DISTI #
490-BLM15PX181SH1DCT-ND
|
DigiKey | FERRITE BEAD 180 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9713 In Stock |
|
$0.0638 / $0.2700 | Buy Now | |
DISTI #
BLM15PX181SH1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 180 Ohm, 1.5 A, 90 Milliohms, ± 25% - Tape and Reel (Alt: BLM15PX181SH1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0622 | Buy Now | |
DISTI #
81-BLM15PX181SH1D
|
Mouser Electronics | Ferrite Beads 0402 180ohm 25% 5A AEC-Q200 DC PWR Line RoHS: Compliant | 9388 |
|
$0.0630 / $0.2400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0622 | Buy Now | ||
DISTI #
BLM15PX181SH1D
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 180 Ohm, 1.5 A, 90 Milliohms, � 25% (Alt: BLM15PX181SH1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S521303093426
|
Chip1Stop | Ferrite Beads RoHS: Compliant | 8839 |
|
$0.0620 / $0.1201 | Buy Now |