Part Details for BLM15PX471BH1D by Murata Manufacturing Co Ltd
Overview of BLM15PX471BH1D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX471BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 470ohm POWRTRN |
Price & Stock for BLM15PX471BH1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4336
|
Newark | Ferrite Bead, 470 Ohm, 1A, 0402 Rohs Compliant: Yes |Murata BLM15PX471BH1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19800 |
|
$0.1480 / $0.2560 | Buy Now |
DISTI #
490-BLM15PX471BH1DCT-ND
|
DigiKey | FERRITE BEAD 470 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9845 In Stock |
|
$0.0950 / $0.3700 | Buy Now |
DISTI #
BLM15PX471BH1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 470 Ohm, 1 A, 200 Milliohms, ± 25% - Tape and Reel (Alt: BLM15PX471BH1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0927 | Buy Now |
DISTI #
81-BLM15PX471BH1D
|
Mouser Electronics | Ferrite Beads 0402 470ohm 25% 5A AEC-Q200 RoHS: Compliant | 16499 |
|
$0.0950 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0927 | Buy Now |
DISTI #
BLM15PX471BH1D
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 470 Ohm, 1 A, 200 Milliohms, � 25% (Alt: BLM15PX471BH1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |