-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.6A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3140
|
Newark | Ferrite Bead, 1A, 0.2Ohm, 0402 Rohs Compliant: Yes |Murata BLM15PX471SZ1D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6320 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
490-16504-1-ND
|
DigiKey | FERRITE BEAD 470 OHM 0402 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
58867 In Stock |
|
$0.0219 / $0.1100 | Buy Now |
DISTI #
BLM15PX471SZ1D
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 470 Ohm, 1 A, 200 Milliohm, ± 25% - Tape and Reel (Alt: BLM15PX471SZ1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0296 | Buy Now |
DISTI #
81-BLM15PX471SZ1D
|
Mouser Electronics | Ferrite Beads 470 OHM Alternate Sizing Guide Below RoHS: Compliant | 49520 |
|
$0.0260 / $0.1000 | Buy Now |
DISTI #
E02:0323_08456396
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 470Ohm 25% 100MHz 1A 0.2Ohm DCR 0402 Automotive T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Date Code: 2326 | Europe - 50000 |
|
$0.0202 / $0.0209 | Buy Now |
DISTI #
V72:2272_07174144
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 470Ohm 25% 100MHz 1A 0.2Ohm DCR 0402 Automotive T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2106 Container: Cut Strips | Americas - 8299 |
|
$0.0228 / $0.0510 | Buy Now |
|
Future Electronics | 470 Ohms 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 200mOhm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0193 / $0.0211 | Buy Now |
|
Future Electronics | 470 Ohms 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1A 200mOhm RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0209 / $0.0236 | Buy Now |
DISTI #
69062110
|
Verical | Ferrite Beads Multi-Layer Power 470Ohm 25% 100MHz 1A 0.2Ohm DCR 0402 Automotive T/R Min Qty: 1852 Package Multiple: 1 Date Code: 2020 | Americas - 65290 |
|
$0.0151 / $0.0169 | Buy Now |
DISTI #
69128864
|
Verical | Ferrite Beads Multi-Layer Power 470Ohm 25% 100MHz 1A 0.2Ohm DCR 0402 Automotive T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2326 | Americas - 50000 |
|
$0.0201 / $0.0208 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM15PX471SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM15PX471SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.6A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.22 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.6 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.5 mm |