There are no models available for this part yet.
Overview of BLM18BB220SN1D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BLM18BB220SN1D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 200m 25% 22100MHz 0603 Ferrite Beads ROHS | 1066 |
|
$0.0071 / $0.0123 | Buy Now |
CAD Models for BLM18BB220SN1D by Murata Electronics Oy
Related Parts for BLM18BB220SN1D
-
BLM21PG220SN1DData Line Filters
-
CC0402JRX7R9BB272Fixed Capacitors
-
NLV25T-2R7J-PFDFixed Inductors
-
RC2512JK-072R7LFixed Resistors
-
B2B-PH-K-SHeaders and Edge Type Connectors
-
SURS8105T3GRectifier Diodes
-
SQM120N10-3M8_GE3Power Field-Effect Transistors
-
P6SMB62ATransient Suppressors
-
TMS320F28376SPTPTMicrocontrollers