-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.55A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLM18BB600SH1D-ND
|
DigiKey | FERRITE BEAD 60 OHM 0603 1LN Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0263 | Buy Now |
DISTI #
BLM18BB600SH1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 600 mA, 250 Milliohm, ± 25% - Tape and Reel (Alt: BLM18BB600SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0289 | Buy Now |
DISTI #
81-BLM18BB600SH1D
|
Mouser Electronics | Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 7439 |
|
$0.0210 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0218 | Buy Now |
DISTI #
BLM18BB600SH1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 600 mA, 250 Milliohm, ± 25% - Tape and Reel (Alt: BLM18BB600SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0289 | Buy Now |
DISTI #
BLM18BB600SH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 60Ω, SMD, 600mA, 0603, R: 250mΩ Min Qty: 4000 | 0 |
|
$0.0094 | RFQ |
DISTI #
BLM18BB600SH1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 600 mA, 250 Milliohm, ± 25% - Tape and Reel (Alt: BLM18BB600SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0262 / $0.0289 | Buy Now |
DISTI #
BLM18BB600SH1D
|
Avnet Asia | Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 600 mA, 250 Milliohm, ± 25% (Alt: BLM18BB600SH1D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.0081 / $0.0109 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18BB600SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18BB600SH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.55A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.6 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for BLM18BB600SH1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18BB600SH1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18BB600SN1K | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BB600SH1D vs BLM18BB600SN1K |
BLM18BB600SH1C | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | BLM18BB600SH1D vs BLM18BB600SH1C |
BLM18BB600SN1C | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BB600SH1D vs BLM18BB600SN1C |
BLM18BB600SN1 | Ferrite Chip, 1 Function(s), 0.55A, | Murata Manufacturing Co Ltd | BLM18BB600SH1D vs BLM18BB600SN1 |
BLM18BB600SH1 | Ferrite Chip, 1 Function(s), 0.2A, TAPE AND REEL | Murata Manufacturing Co Ltd | BLM18BB600SH1D vs BLM18BB600SH1 |
BLM18BB600SN1L | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BB600SH1D vs BLM18BB600SN1L |