-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-BLM18BD121SZ1DTR-ND
|
DigiKey | FERRITE BEAD Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0246 | Buy Now |
DISTI #
BLM18BD121SZ1D
|
Avnet Americas | Ferrite Chip Bead 120Ohm 300mA 2-Pin 0603 Paper T/R - Tape and Reel (Alt: BLM18BD121SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0270 | Buy Now |
DISTI #
81-BLM18BD121SZ1D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 1085 |
|
$0.0200 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0204 | Buy Now |
DISTI #
32759277
|
Verical | Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0603 Automotive T/R RoHS: Compliant Min Qty: 2451 Package Multiple: 1 | Americas - 4000 |
|
$0.0124 / $0.0128 | Buy Now |
DISTI #
BLM18BD121SZ1D
|
Avnet Americas | Ferrite Chip Bead 120Ohm 300mA 2-Pin 0603 Paper T/R - Tape and Reel (Alt: BLM18BD121SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0245 / $0.0270 | Buy Now |
DISTI #
BLM18BD121SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 300mA, 0603, R: 400mΩ Min Qty: 4000 | 0 |
|
$0.0087 | RFQ |
DISTI #
3352752
|
Farnell | FERRITE BEAD, AEC-Q200, 0603, 0.3A RoHS: Compliant Min Qty: 4000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0237 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18BD121SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18BD121SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.8 mm |