-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLM18BD252SH1J
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 2.5 kOhm, 1500 mA, 1.5 Ohm � 25% (Alt: BLM18BD252SH1J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18BD252SH1J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18BD252SH1J
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2500 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.05 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for BLM18BD252SH1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18BD252SH1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18BD252SH1D | Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BD252SH1J vs BLM18BD252SH1D |
BLM18BD252SN1L | Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BD252SH1J vs BLM18BD252SN1L |
BLM18BD252SN1C | Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BD252SH1J vs BLM18BD252SN1C |
BLM18BD252SN1D | Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BD252SH1J vs BLM18BD252SN1D |
BLM18BD252SN1K | Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BD252SH1J vs BLM18BD252SN1K |
BLM18BD252SN1 | Ferrite Chip, 1 Function(s), 0.05A, | Murata Manufacturing Co Ltd | BLM18BD252SH1J vs BLM18BD252SN1 |
BLM18BD252SH1C | Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0603 | Murata Manufacturing Co Ltd | BLM18BD252SH1J vs BLM18BD252SH1C |
BLM18BD252SN1J | Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BD252SH1J vs BLM18BD252SN1J |
BLM18BD252SH1 | Ferrite Chip, 1 Function(s), 0.05A, TAPE AND REEL | Murata Manufacturing Co Ltd | BLM18BD252SH1J vs BLM18BD252SH1 |
BLM18BD252SH1B | Ferrite Chip, 1 Function(s), 0.05A, EIA STD PACKAGE SIZE 0603, 2 PIN | Murata Manufacturing Co Ltd | BLM18BD252SH1J vs BLM18BD252SH1B |