-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-14049-1-ND
|
DigiKey | FERRITE BEAD 420 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
850 In Stock |
|
$0.0257 / $0.1100 | Buy Now |
DISTI #
BLM18BD421BH1D
|
Avnet Americas | Ferrite Chip Bead 420Ohm 250mA 2-Pin 0603 Paper T/R - Tape and Reel (Alt: BLM18BD421BH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 / $0.0340 | Buy Now |
DISTI #
81-BLM18BD421BH1D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 3925 |
|
$0.0250 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0257 | Buy Now |
DISTI #
BLM18BD421BH1D
|
Avnet Americas | Ferrite Chip Bead 420Ohm 250mA 2-Pin 0603 Paper T/R - Tape and Reel (Alt: BLM18BD421BH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 / $0.0340 | Buy Now |
DISTI #
BLM18BD421BH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 420Ω, SMD, 250mA, 0603, R: 550mΩ Min Qty: 4000 | 0 |
|
$0.0146 | RFQ |
|
Chip1Cloud | FERRITE BEAD 420 OHM 0603 1 LN | 2280 |
|
RFQ | |
DISTI #
3352776
|
Farnell | FERRITE BEAD, AEC-Q200, 0603, 0.25A RoHS: Compliant Min Qty: 4000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18BD421BH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18BD421BH1D
Murata Manufacturing Co Ltd
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.55 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 420 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.25 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |