-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5980-1-ND
|
DigiKey | FERRITE BEAD 390 OHM 0603 1LN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20935 In Stock |
|
$0.0586 / $0.2100 | Buy Now |
DISTI #
BLM18EG391TN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 390 Ohm, 500 mA, 300 Milliohm, ± 25% - Tape and Reel (Alt: BLM18EG391TN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0503 / $0.0539 | Buy Now |
DISTI #
81-BLM18EG391TN1D
|
Mouser Electronics | Ferrite Beads 390 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 10749 |
|
$0.0580 / $0.2100 | Buy Now |
DISTI #
V72:2272_07174563
|
Arrow Electronics | Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2212 Container: Cut Strips | Americas - 3015 |
|
$0.0584 / $0.1827 | Buy Now |
|
Future Electronics | BLM Series 0603 390 Ω 500 mA 0.3 Ω DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0566 / $0.0618 | Buy Now |
|
Future Electronics | BLM Series 0603 390 Ω 500 mA 0.3 Ω DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0559 / $0.0634 | Buy Now |
DISTI #
61909361
|
Verical | Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 101 Package Multiple: 1 Date Code: 2212 | Americas - 3015 |
|
$0.0584 / $0.0852 | Buy Now |
DISTI #
72486746
|
Verical | Ferrite Beads Multi-Layer 390Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 2213 | Americas - 1880 |
|
$0.0521 / $0.0671 | Buy Now |
|
Bristol Electronics | 3630 |
|
RFQ | ||
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.5A, 2 PIN(S) | 147 |
|
$0.1029 / $0.3430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18EG391TN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18EG391TN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | MONOLITHIC TYPE | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 520 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.5 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for BLM18EG391TN1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM18EG391TN1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHB-1M1005-121JL | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BLM18EG391TN1D vs SHB-1M1005-121JL |
CB2012PK202E | Ferrite Chip, 1 Function(s), 0.5A, | Samwha Electronics | BLM18EG391TN1D vs CB2012PK202E |
BMB2B0090AN2 | 1 FUNCTIONS, 0.5A, FERRITE CHIP | TE Connectivity | BLM18EG391TN1D vs BMB2B0090AN2 |
SHB-1M1005-121JB | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BLM18EG391TN1D vs SHB-1M1005-121JB |
CB2012PK202T | Ferrite Chip, 1 Function(s), 0.5A, | Samwha Electronics | BLM18EG391TN1D vs CB2012PK202T |
BMB-2G-0031B-N3 | 1 FUNCTIONS, 0.5A, FERRITE CHIP, EIA STD PACKAGE SIZE 1806 | TE Connectivity | BLM18EG391TN1D vs BMB-2G-0031B-N3 |
CTCB1206F-800H | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | BLM18EG391TN1D vs CTCB1206F-800H |
FB322513T-650Y-S | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), | Cal-Chip Electronics | BLM18EG391TN1D vs FB322513T-650Y-S |
FB100505T-601Y-S-2 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), | Cal-Chip Electronics | BLM18EG391TN1D vs FB100505T-601Y-S-2 |
BMB2B0120AN4 | 1 FUNCTIONS, 0.5A, FERRITE CHIP | TE Connectivity | BLM18EG391TN1D vs BMB2B0120AN4 |