-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8573
|
Newark | Ferrite, Bead, 1K, 0.6A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:1Kohm, Dc Current Rating:600Ma, Product Range:Blm18H Series, Dc Resistance Max:0.35Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Murata BLM18HE102SN1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23945 |
|
$0.0770 / $0.1060 | Buy Now |
DISTI #
490-5215-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 0603 1LN Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
179208 In Stock |
|
$0.0466 / $0.2100 | Buy Now |
DISTI #
BLM18HE102SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 600 mA, 350 Milliohms, ± 25% - Tape and Reel (Alt: BLM18HE102SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 48000 |
|
$0.0558 / $0.0615 | Buy Now |
DISTI #
81-BLM18HE102SN1D
|
Mouser Electronics | Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 173095 |
|
$0.0460 / $0.2000 | Buy Now |
|
Future Electronics | BLM Series 0603 1 kOhm 600 mA 0.35 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 612000Reel |
|
$0.0442 / $0.0497 | Buy Now |
|
Future Electronics | BLM Series 0603 1 kOhm 600 mA 0.35 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0442 / $0.0492 | Buy Now |
|
Bristol Electronics | 8885 |
|
RFQ | ||
|
Bristol Electronics | 3342 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.6 A, FERRITE CHIP | 2562 |
|
$0.0942 / $0.3140 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.6 A, FERRITE CHIP | 2142 |
|
$2.3250 / $4.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18HE102SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18HE102SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.6A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.5 A | |
Terminal Finish | TIN | |
Width | 0.8 mm |