-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3143
|
Newark | Ferrite Bead, 0.5A, 0.5Ohm, 0603 Rohs Compliant: Yes |Murata BLM18HE152SH1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4098 |
|
$0.1250 / $0.1620 | Buy Now |
DISTI #
490-BLM18HE152SH1DCT-ND
|
DigiKey | FERRITE BEAD 1.5K OHM 0603 1LN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22561 In Stock |
|
$0.0793 / $0.2300 | Buy Now |
DISTI #
BLM18HE152SH1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 1.5 kOhm, 500 mA, 500 Milliohm, ± 25% - Tape and Reel (Alt: BLM18HE152SH1D) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0979 | Buy Now |
DISTI #
81-BLM18HE152SH1D
|
Mouser Electronics | Ferrite Beads 1500 OHM 25% POWERTR AIN/SAFETY Alternate Sizing Guide Below RoHS: Compliant | 112797 |
|
$0.0770 / $0.2300 | Buy Now |
|
Future Electronics | Ferrite Beads 1500 OHM 25% POWERTRAIN/SAFETY RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0755 | Buy Now |
|
Future Electronics | Ferrite Beads 1500 OHM 25% POWERTRAIN/SAFETY RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0755 / $0.0841 | Buy Now |
|
Quest Components | 15465 |
|
$0.0875 / $0.5000 | Buy Now | |
DISTI #
BLM18HE152SH1D
|
TTI | Ferrite Beads 1500 OHM 25% POWERTR AIN/SAFETY Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 788000 In Stock |
|
$0.0760 | Buy Now |
DISTI #
BLM18HE152SH1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 1.5 kOhm, 500 mA, 500 Milliohm, ± 25% - Tape and Reel (Alt: BLM18HE152SH1D) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0979 | Buy Now |
DISTI #
BLM18HE152SH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 1500Ω, SMD, 0.4A, 0603, R: 0.5Ω Min Qty: 100 | 1655 |
|
$0.0411 / $0.0716 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18HE152SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18HE152SH1D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Approvals | AEC-Q200 | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1500 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.4 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |