BLM18KN102EH1D
Murata Manufacturing Co Ltd
Description: Ferrite Chip, 1 Function(s), 0.01A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN

Overview of BLM18KN102EH1D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for BLM18KN102EH1D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 29AJ4228
Newark Ferrite Bead, 1Kohm, 25%, 0603 Rohs Compliant: Yes |Murata BLM18KN102EH1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1409
  • 10 $0.1640
  • 25 $0.1560
  • 50 $0.1480
  • 100 $0.1390
  • 250 $0.1260
$0.1260 / $0.1640 Buy Now
DISTI # 490-BLM18KN102EH1DCT-ND
DigiKey FERRITE BEAD 1K OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 18369
In Stock
  • 1 $0.2400
  • 10 $0.1830
  • 25 $0.1656
  • 50 $0.1534
  • 100 $0.1422
  • 250 $0.1286
  • 500 $0.1191
  • 1,000 $0.1104
  • 4,000 $0.0946
  • 8,000 $0.0876
  • 12,000 $0.0837
  • 20,000 $0.0791
  • 28,000 $0.0761
  • 40,000 $0.0731
  • 100,000 $0.0707
$0.0707 / $0.2400 Buy Now
DISTI # BLM18KN102EH1D
Avnet Americas Ferrite Chip Bead 1000Ohm 740mA 0.2Ohm 2-Pin 0603 Paper T/R - Tape and Reel (Alt: BLM18KN102EH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0708
$0.0708 Buy Now
DISTI # 81-BLM18KN102EH1D
Mouser Electronics Ferrite Beads RoHS: Compliant 9944
  • 1 $0.2300
  • 10 $0.1610
  • 100 $0.1290
  • 250 $0.1090
  • 500 $0.0980
  • 1,000 $0.0830
  • 2,500 $0.0810
  • 4,000 $0.0730
  • 8,000 $0.0710
$0.0710 / $0.2300 Buy Now
Future Electronics 1 kOhms 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 740mA 200mOhm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 4,000 $0.0737
  • 8,000 $0.0725
  • 12,000 $0.0718
  • 16,000 $0.0713
  • 20,000 $0.0697
$0.0697 / $0.0737 Buy Now
Future Electronics 1 kOhms 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 740mA 200mOhm RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 4,000 $0.0755
  • 8,000 $0.0736
  • 12,000 $0.0725
  • 20,000 $0.0711
  • 40,000 $0.0683
$0.0683 / $0.0755 Buy Now
DISTI # BLM18KN102EH1D
TME Ferrite: bead, Imp.@ 100MHz: 1000Ω, SMD, 0603, R: 200mΩ, -55÷125°C Min Qty: 4000 0
  • 4,000 $0.0628
$0.0628 RFQ
DISTI # BLM18KN102EH1D
Avnet Abacus Ferrite Chip Bead 1000Ohm 740mA 0.2Ohm 2-Pin 0603 Paper T/R (Alt: BLM18KN102EH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for BLM18KN102EH1D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BLM18KN102EH1D by Murata Manufacturing Co Ltd

BLM18KN102EH1D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
DC Resistance-Max
0.2 Ω
Filter Type
FERRITE CHIP
Height
0.8 mm
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Impedance
1000 OHM Ω
Packing Method
TR, PAPER, 7 INCH
Rated Current
0.01 A
Screening Level
AEC-Q200
Width
0.8 mm
Want to compare parts?
  1. BLM18KN102EH1D
    Murata Manufacturing Co Ltd
    Ferrite Chip, 1 Function(s), 0.01A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLM18KN102EH1D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLM18KN102EH1D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of BLM18KN102EH1D would you like to use for your alert(s)?
  • Please alert me when BLM18KN102EH1D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLM18KN102EH1D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLM18KN102EH1D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLM18KN102EH1D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLM18KN102EH1D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLM18KN102EH1D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: