-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.01A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ4229
|
Newark | Ferrite Bead, 120 Ohm, 25%, 0603 Rohs Compliant: Yes |Murata BLM18KN121EH1D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3430 |
|
$0.0400 | Buy Now |
DISTI #
490-BLM18KN121EH1DCT-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6118 In Stock |
|
$0.0707 / $0.2400 | Buy Now |
DISTI #
BLM18KN121EH1D
|
Avnet Americas | Ferrite Chip Bead 120Ohm 1.9A 0.03Ohm 2-Pin 0603 Paper T/R - Tape and Reel (Alt: BLM18KN121EH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0737 | Buy Now |
DISTI #
29AJ4229
|
Avnet Americas | Ferrite Chip Bead 120Ohm 1.9A 0.03Ohm 2-Pin 0603 Paper T/R - Product that comes on tape, but is not reeled (Alt: 29AJ4229) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1640 | Buy Now |
DISTI #
81-BLM18KN121EH1D
|
Mouser Electronics | Ferrite Beads 120 OHM 25% RoHS: Compliant | 2620 |
|
$0.0870 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0691 | Buy Now |
DISTI #
65275455
|
Verical | Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1.9A 0.03Ohm DCR 0603 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 | Americas - 2540 |
|
$0.0567 / $0.0585 | Buy Now |
DISTI #
BLM18KN121EH1D
|
TTI | Ferrite Beads 120 OHM 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0760 | Buy Now |
DISTI #
BLM18KN121EH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 120Ω, SMD, 0603, R: 30mΩ, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0632 | RFQ |
DISTI #
BLM18KN121EH1D
|
Avnet Abacus | Ferrite Chip Bead 120Ohm 1.9A 0.03Ohm 2-Pin 0603 Paper T/R (Alt: BLM18KN121EH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18KN121EH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18KN121EH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.01A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.6 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.01 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |