-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4445
|
Newark | Ferrite Bead, 1 Kohm, 1.2A, 0603 Rohs Compliant: Yes |Murata BLM18SP102SN1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3735 |
|
$0.0940 / $0.1720 | Buy Now |
DISTI #
490-BLM18SP102SN1DCT-ND
|
DigiKey | FERRITE BEAD 1K OHM 0603 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8856 In Stock |
|
$0.0605 / $0.2200 | Buy Now |
DISTI #
BLM18SP102SN1D
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 1.2 A, 185 Milliohm, ± 25% - Tape and Reel (Alt: BLM18SP102SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0724 / $0.0799 | Buy Now |
DISTI #
81-BLM18SP102SN1D
|
Mouser Electronics | Ferrite Beads 1000 OHM Alternate Sizing Guide Below RoHS: Compliant | 6940 |
|
$0.0640 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0603 | Buy Now |
DISTI #
72488611
|
Verical | Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 1.2A 0.185Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 573 Package Multiple: 1 Date Code: 2238 | Americas - 60314 |
|
$0.0368 / $0.0546 | Buy Now |
DISTI #
77355585
|
Verical | Ferrite Beads Multi-Layer Power 1KOhm 25% 100MHz 1.2A 0.185Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1142 Package Multiple: 1 | Americas - 7820 |
|
$0.0486 / $0.0613 | Buy Now |
DISTI #
BLM18SP102SN1D
|
TTI | Ferrite Beads 1000 OHM Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0590 / $0.0600 | Buy Now |
DISTI #
BLM18SP102SN1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 1000Ω, SMD, 0.8A, 0603, R: 0.185Ω Min Qty: 1 | 7820 |
|
$0.0378 / $0.1989 | Buy Now |
DISTI #
BLM18SP102SN1D
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 1.2 A, 185 Milliohm, � 25% (Alt: BLM18SP102SN1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM18SP102SN1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM18SP102SN1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 0.8A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.185 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR,PAPER, 7 INCH | |
Rated Current | 0.8 A | |
Width | 0.8 mm |