There are no models available for this part yet.
Overview of BLM21BB331SN1D by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BLM21BB331SN1D by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 330m 25% 330100MHz 0805 Ferrite Beads ROHS | 5014 |
|
$0.0334 / $0.0618 | Buy Now |
CAD Models for BLM21BB331SN1D by Murata Electronics Oy
Related Parts for BLM21BB331SN1D
-
BLM21BB331SN1Data Line Filters
-
EKZM250ELL222ML20SFixed Capacitors
-
CDRH8D38NP-100NCFixed Inductors
-
WA835-820RJIFixed Resistors
-
20021321-00036T4LFHeaders and Edge Type Connectors
-
STPS6045CWRectifier Diodes
-
1.5KE18CATransient Suppressors
-
AT90CAN64-16MUMicrocontrollers
-
NCP1207BDR2GSwitching Regulator or Controllers