BLM21BB331SZ1D
Murata Manufacturing Co Ltd
Description: Ferrite Chip,

Overview of BLM21BB331SZ1D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Computing and Data Storage Energy and Power Systems Electronic Manufacturing Telecommunications Renewable Energy Automotive

Price & Stock for BLM21BB331SZ1D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-BLM21BB331SZ1DTR-ND
DigiKey FERRITE BEAD Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.0448
$0.0448 Buy Now
DISTI # BLM21BB331SZ1D
Avnet Americas Ferrite Chip Bead 330Ohm 400mA 2-Pin 0805 Paper T/R - Tape and Reel (Alt: BLM21BB331SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0366
$0.0366 Buy Now
DISTI # 81-BLM21BB331SZ1D
Mouser Electronics Ferrite Beads RoHS: Compliant 0
  • 1 $0.1700
  • 10 $0.1370
  • 100 $0.0760
  • 500 $0.0550
  • 1,000 $0.0460
  • 2,000 $0.0440
  • 4,000 $0.0400
  • 8,000 $0.0380
  • 24,000 $0.0370
$0.0370 / $0.1700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 4,000 $0.0366
$0.0366 Buy Now
DISTI # 54691838
Verical Ferrite Beads Multi-Layer 330Ohm 25% 100MHz 0.4A 0.33Ohm DCR 0805 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 625 Package Multiple: 1 Americas - 3950
  • 625 $0.0500
  • 1,000 $0.0450
  • 2,000 $0.0434
$0.0434 / $0.0500 Buy Now
DISTI # BLM21BB331SZ1D
TME Ferrite: bead, Imp.@ 100MHz: 330Ω, SMD, 400mA, 0805, R: 330mΩ Min Qty: 4000 0
  • 4,000 $0.0346
$0.0346 RFQ
DISTI # C1S521302121582
Chip1Stop Chip Ferrite Bead RoHS: Compliant pbFree: Yes Container: Cut Tape 3950
  • 50 $0.0523
  • 100 $0.0443
  • 200 $0.0423
  • 500 $0.0400
  • 1,000 $0.0360
  • 2,000 $0.0347
$0.0347 / $0.0523 Buy Now

CAD Models for BLM21BB331SZ1D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BLM21BB331SZ1D by Murata Manufacturing Co Ltd

BLM21BB331SZ1D
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
DC Resistance-Max
0.33 Ω
Filter Type
FERRITE CHIP
Height
0.85 mm
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
330 OHM Ω
Packing Method
TR,PAPER, 7 INCH
Rated Current
0.4 A
Screening Level
AEC-Q200
Width
1.25 mm
Want to compare parts?
  1. BLM21BB331SZ1D
    Murata Manufacturing Co Ltd
    Ferrite Chip,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLM21BB331SZ1D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLM21BB331SZ1D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of BLM21BB331SZ1D would you like to use for your alert(s)?
  • Please alert me when BLM21BB331SZ1D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLM21BB331SZ1D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLM21BB331SZ1D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLM21BB331SZ1D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLM21BB331SZ1D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLM21BB331SZ1D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: