Part Details for BLM21PG220SN1K by Murata Manufacturing Co Ltd
Overview of BLM21PG220SN1K by Murata Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLM21PG220SN1K
BLM21PG220SN1K CAD Models
BLM21PG220SN1K Part Data Attributes
|
BLM21PG220SN1K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21PG220SN1K
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | MONOLITHIC TYPE | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 22 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Terminal Finish | Tin (Sn) | |
Width | 1.25 mm |
Alternate Parts for BLM21PG220SN1K
This table gives cross-reference parts and alternative options found for BLM21PG220SN1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLM21PG220SN1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM21PG220SH1 | Ferrite Chip, 1 Function(s), 6A, TAPE AND REEL | Murata Manufacturing Co Ltd | BLM21PG220SN1K vs BLM21PG220SH1 |
BLM21PG220SN1 | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805 | Murata Manufacturing Co Ltd | BLM21PG220SN1K vs BLM21PG220SN1 |
BLM21PG220SN1C | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0805, 2 PIN | Murata Manufacturing Co Ltd | BLM21PG220SN1K vs BLM21PG220SN1C |