-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8590
|
Newark | Ferrite Bead, 0.014Ohm, 4A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance @ 100Mhz:30Ohm, Dc Current Rating:4A, Product Range:Blm15A Sh Series, Dc Resistance Max:0.014Ohm, Impedance Tolerance:± 25%, Automotive Qualification Rohs Compliant: Yes |Murata BLM21PG300SH1D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 534 |
|
$0.0600 / $0.0870 | Buy Now |
DISTI #
490-11049-1-ND
|
DigiKey | FERRITE BEAD 30 OHM 0805 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23735 In Stock |
|
$0.0366 / $0.1600 | Buy Now |
DISTI #
BLM21PG300SH1D
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 30 Ohm, 4 A, 14 Milliohm - Tape and Reel (Alt: BLM21PG300SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0343 | Buy Now |
DISTI #
81-BLM21PG300SH1D
|
Mouser Electronics | Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 52932 |
|
$0.0350 / $0.1500 | Buy Now |
|
Future Electronics | BLM Series 0805 30 Ohm 3 A 15 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0353 / $0.0393 | Buy Now |
|
Future Electronics | BLM Series 0805 30 Ohm 3 A 15 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0344 / $0.0389 | Buy Now |
DISTI #
BLM21PG300SH1D
|
TTI | Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 272000 In Stock |
|
$0.0355 / $0.0377 | Buy Now |
DISTI #
BLM21PG300SH1D
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 30 Ohm, 4 A, 14 Milliohm - Tape and Reel (Alt: BLM21PG300SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0343 | Buy Now |
DISTI #
BLM21PG300SH1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 0.03Ω, SMD, 3A, 0805, R: 0.015Ω Min Qty: 50 | 6550 |
|
$0.0235 / $0.0313 | Buy Now |
DISTI #
BLM21PG300SH1D
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 30 Ohm, 4 A, 14 Milliohm - Tape and Reel (Alt: BLM21PG300SH1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM21PG300SH1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21PG300SH1D
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 3A, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.014 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 2.3 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 1.25 mm |