-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3972
|
Newark | Ferrite Bead, Aec-Q200, 470 Ohm, 0805 Rohs Compliant: Yes |Murata BLM21SP471SZ1D Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2859 |
|
$0.1320 / $0.2010 | Buy Now |
DISTI #
490-18601-1-ND
|
DigiKey | FERRITE BEAD 470 OHM 0805 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10824 In Stock |
|
$0.0919 / $0.2600 | Buy Now |
DISTI #
BLM21SP471SZ1D
|
Avnet Americas | Ferrite Chip Bead 470 Ohm 2.5A 0.05 Ohm 2-Pin 0805 Paper T/R - Tape and Reel (Alt: BLM21SP471SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0981 / $0.1083 | Buy Now |
DISTI #
81-BLM21SP471SZ1D
|
Mouser Electronics | Ferrite Beads RoHS: Compliant | 5217 |
|
$0.0800 / $0.2600 | Buy Now |
DISTI #
V72:2272_23368179
|
Arrow Electronics | Ferrite Beads Multi-Layer High Current 470Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 Automotive T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2230 Container: Cut Strips | Americas - 50 |
|
$0.0800 / $0.2528 | Buy Now |
|
Future Electronics | Ferrite Beads Multi-Layer High Current 470Ohm 25% 100MHz 2.5A 0.05Ohm DCR 0805 A RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0965 / $0.1050 | Buy Now |
DISTI #
BLM21SP471SZ1D
|
Avnet Americas | Ferrite Chip Bead 470 Ohm 2.5A 0.05 Ohm 2-Pin 0805 Paper T/R - Tape and Reel (Alt: BLM21SP471SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0981 / $0.1083 | Buy Now |
DISTI #
BLM21SP471SZ1D
|
TME | Ferrite: bead, Imp.@ 100MHz: 470Ω, SMD, 2.5A, 0805, R: 50mΩ Min Qty: 4000 | 0 |
|
$0.0719 | RFQ |
DISTI #
BLM21SP471SZ1D
|
Avnet Abacus | Ferrite Chip Bead 470 Ohm 2.5A 0.05 Ohm 2-Pin 0805 Paper T/R (Alt: BLM21SP471SZ1D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3227837
|
element14 Asia-Pacific | FERRITE BEAD, AEC-Q200, 470 OHM, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2859 |
|
$0.0915 / $0.2036 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM21SP471SZ1D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM21SP471SZ1D
Murata Manufacturing Co Ltd
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA-0805, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 470 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 1.7 A | |
Screening Level | AEC-Q200 | |
Width | 1.25 mm |