There are no models available for this part yet.
Overview of BLM31KN471BH1L by Murata Electronics Oy
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BLM31KN471BH1L by Murata Electronics Oy
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 20m 25% 470100MHz 1206 Ferrite Beads ROHS | 3 |
|
$0.1211 / $0.2163 | Buy Now |
CAD Models for BLM31KN471BH1L by Murata Electronics Oy
Related Parts for BLM31KN471BH1L
-
BLM21PG221SN1DData Line Filters
-
T495A156K010ATE1K0Fixed Capacitors
-
SLF6045T-100M1R6-3PFFixed Inductors
-
50-37-5053Headers and Edge Type Connectors
-
BAT54T1GRectifier Diodes
-
BSS138Small Signal Field-Effect Transistors
-
KDZVTR6.8BZener Diodes
-
RP-0505SPower Supply Modules
-
74VHC541SJBus Driver/Transceivers