Part Details for BLM31PG601SZ1L by Murata Electronics Oy
Overview of BLM31PG601SZ1L by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLM31PG601SZ1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 80m 25% 600100MHz 1206 Ferrite Beads ROHS | 2428 |
|
$0.0690 / $0.1233 | Buy Now |