-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FB SMD 1206inch 50ohm POWRTRN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-BLM31SN500BH1LCT-ND
|
DigiKey | FERRITE BEAD 50 OHM 1206 1LN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4073 In Stock |
|
$0.1391 / $0.4400 | Buy Now |
DISTI #
BLM31SN500BH1L
|
Avnet Americas | - Tape and Reel (Alt: BLM31SN500BH1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1663 / $0.1836 | Buy Now |
DISTI #
81-BLM31SN500BH1L
|
Mouser Electronics | Ferrite Beads 1206 50ohm 0.0016ohm 25% 6A POWRTRN AEC-Q200 RoHS: Compliant | 7456 |
|
$0.1380 / $0.4400 | Buy Now |
DISTI #
V72:2272_27184179
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 50Ohm 25% 100MHz 12A 0.0016Ohm DCR 1206 Automotive T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2224 Container: Cut Strips | Americas - 2794 |
|
$0.1281 / $0.4234 | Buy Now |
|
Future Electronics | BLM Series 1206 50 Ohm 12 A 1.6 mOhm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1290 / $0.1380 | Buy Now |
DISTI #
66288113
|
Verical | Ferrite Beads Multi-Layer Power 50Ohm 25% 100MHz 12A 0.0016Ohm DCR 1206 Automotive T/R Min Qty: 56 Package Multiple: 1 Date Code: 2224 | Americas - 2794 |
|
$0.1281 / $0.2520 | Buy Now |
DISTI #
BLM31SN500BH1L
|
TTI | Ferrite Beads 1206 50ohm 0.0016ohm 25% 6A POWRTRN AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1350 / $0.1470 | Buy Now |
DISTI #
BLM31SN500BH1L
|
Avnet Americas | - Tape and Reel (Alt: BLM31SN500BH1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1663 / $0.1836 | Buy Now |
DISTI #
BLM31SN500BH1L
|
Avnet Americas | - Tape and Reel (Alt: BLM31SN500BH1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1663 / $0.1836 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM31SN500BH1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM31SN500BH1L
Murata Manufacturing Co Ltd
FB SMD 1206inch 50ohm POWRTRN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.0016 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.01 A | |
Screening Level | AEC-Q200 | |
Width | 1.6 mm |