-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 12A, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5094
|
Newark | Ferrite Bead, Aec-Q200, 1206, 12A Rohs Compliant: Yes |Murata BLM31SN500SZ1L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25 |
|
$0.1670 / $0.3640 | Buy Now |
DISTI #
490-13270-1-ND
|
DigiKey | FERRITE BEAD 50 OHM 1206 1LN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
105279 In Stock |
|
$0.1110 / $0.3600 | Buy Now |
DISTI #
BLM31SN500SZ1L
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 50 Ohm, 12 A, 1.6 Milliohm, ± 12.5 Ohm - Tape and Reel (Alt: BLM31SN500SZ1L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1051 | Buy Now |
DISTI #
81-BLM31SN500SZ1L
|
Mouser Electronics | Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below RoHS: Compliant | 48043 |
|
$0.1100 / $0.3600 | Buy Now |
DISTI #
V36:1790_16314724
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 50Ohm 25% 100MHz 12A 0.0016Ohm DCR 1206 Automotive T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2248 | Americas - 3000 |
|
$0.1052 / $0.1180 | Buy Now |
DISTI #
V72:2272_16314724
|
Arrow Electronics | Ferrite Beads Multi-Layer Power 50Ohm 25% 100MHz 12A 0.0016Ohm DCR 1206 Automotive T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2217 Container: Cut Strips | Americas - 133 |
|
$0.1192 / $0.3206 | Buy Now |
|
Future Electronics | BLM Series 1206 50 Ohm 12 A 1.6 mOhm Single Line Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1070 / $0.1150 | Buy Now |
|
Future Electronics | BLM Series 1206 50 Ohm 12 A 1.6 mOhm Single Line Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1030 / $0.1110 | Buy Now |
DISTI #
66227841
|
Verical | Ferrite Beads Multi-Layer Power 50Ohm 25% 100MHz 12A 0.0016Ohm DCR 1206 Automotive T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2248 | Americas - 3000 |
|
$0.1052 / $0.1180 | Buy Now |
DISTI #
63039348
|
Verical | Ferrite Beads Multi-Layer Power 50Ohm 25% 100MHz 12A 0.0016Ohm DCR 1206 Automotive T/R Min Qty: 51 Package Multiple: 1 Date Code: 2217 | Americas - 133 |
|
$0.1192 / $0.1921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLM31SN500SZ1L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLM31SN500SZ1L
Murata Manufacturing Co Ltd
Ferrite Chip, 1 Function(s), 12A, EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA-1206, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.0016 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 12 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN | |
Width | 1.6 mm |