Part Details for BLN-M40 by Thomas & Betts
Overview of BLN-M40 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLN-M40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Lock Nut Divisible M40 Metric Thread |
14 In Stock |
|
$8.6300 / $11.1400 | Buy Now |
DISTI #
I-BLN-M40
|
TME | Nut, Thread: metric, polyamide 6, BLN, -30÷100°C, black, UL94HB Min Qty: 1 | 0 |
|
$10.2800 / $12.1900 | RFQ |
|
Master Electronics | Cable Accessories Lock Nut Divisible M40 Metric Thread |
14 In Stock |
|
$8.6300 / $11.1400 | Buy Now |