Part Details for BLP25M705Z by Ampleon
Overview of BLP25M705Z by Ampleon
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLP25M705Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BLP25M705 - Power LDMOS transistor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 401 |
|
$13.9900 / $16.4600 | Buy Now |
Part Details for BLP25M705Z
BLP25M705Z CAD Models
BLP25M705Z Part Data Attributes
|
BLP25M705Z
Ampleon
Buy Now
Datasheet
|
Compare Parts:
BLP25M705Z
Ampleon
RF Power Field-Effect Transistor, 1-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, MO-229, 6 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, THIN, PLASTIC, HVSON-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMPLEON NETHERLANDS B V | |
Package Description | 6 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, THIN, PLASTIC, HVSON-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 65 V | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JEDEC-95 Code | MO-229 | |
JESD-30 Code | R-PDSO-N12 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 12 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |