BLP25M710Z
Description: RF Power Field-Effect Transistor, 2-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, MO-229, 6 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, THIN, PLASTIC, HVSON-12

Overview of BLP25M710Z by Ampleon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for BLP25M710Z by Ampleon

Part # Manufacturer Description Stock Price Buy
DISTI # 1603-1008-1-ND
DigiKey RF MOSFET LDMOS 28V 12HVSON Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 465
In Stock
  • 1 $27.9500
  • 10 $25.7800
  • 25 $24.6216
  • 100 $22.0148
  • 250 $21.0009
  • 500 $19.9871
$19.9871 / $27.9500 Buy Now
Flip Electronics Stock, ship today 500
RFQ

CAD Models for BLP25M710Z by Ampleon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLP25M710Z by Ampleon

BLP25M710Z
Ampleon
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPLEON NETHERLANDS B V
Package Description
SMALL OUTLINE, R-PDSO-N12
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
SOURCE
Configuration
COMMON SOURCE, 2 ELEMENTS
DS Breakdown Voltage-Min
65 V
FET Technology
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
S BAND
JEDEC-95 Code
MO-229
JESD-30 Code
R-PDSO-N12
Number of Elements
2
Number of Terminals
12
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Reference Standard
IEC-60134
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. BLP25M710Z
    Ampleon
    RF Power Field-Effect Transistor, 2-Element, S Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, MO-229, 6 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, THIN, PLASTIC, HVSON-12
    VS

Related Parts for BLP25M710Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLP25M710Z by Ampleon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLP25M710Z by Ampleon

Select Manufacturer
Which Manufacturer of BLP25M710Z would you like to use for your alert(s)?
  • Please alert me when BLP25M710Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLP25M710Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLP25M710Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLP25M710Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLP25M710Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLP25M710Z by Ampleon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: