Part Details for BLVR-L01D-B1NS-N by All Sensors Corporation
Overview of BLVR-L01D-B1NS-N by All Sensors Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLVR-L01D-B1NS-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8014
|
Newark | Pressure Sensor, 1In-H2O, Diff, Volt, Operating Pressure Max:1Inch-H2O, Sensor Output Type:Voltage, Pressure Measurement Type:Differential, Voltage Rating:3.3Vdc, Port Style:Dual Port, Supply Current:- Rohs Compliant: Yes |Amphenol All Sensors BLVR-L01D-B1NS-N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5900 / $48.6500 | Buy Now |
DISTI #
442-1142-ND
|
DigiKey | SENSOR 0.04PSID 0.08" .008V 4SIP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
106 In Stock |
|
$34.9500 | Buy Now |
DISTI #
V99:2348_19900159
|
Arrow Electronics | Board Mount Pressure Sensor -1inH2O to 1inH2O 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 10 |
|
$37.5300 | Buy Now |
DISTI #
ASEBLVR-L01D-B1NS-N
|
Heilind Electronics | DIFF, 2 PORTS SAME,+/- 1IN PRESSURE SENSOR | Americas - 7 in Stock |
|
$36.8361 / $47.3899 | Buy Now |
|
Quest Components | 4 |
|
$40.4980 | Buy Now | |
DISTI #
ASEBLVR-L01D-B1NS-N
|
Interstate Connecting Components | DIFF, 2 PORTS SAME,+/- 1IN PRESSURE SENSOR | 2 |
|
$36.8361 / $47.3899 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 5 |
|
$28.0770 / $42.3450 | Buy Now |