Part Details for BM 00102 by BM Group spa
Overview of BM 00102 by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL300-102L | Coilcraft Inc | SMPS Transformer, 300W, ROHS COMPLIANT | |
51700-10202002AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 20S 2P Vertical Header, Solder To Board | |
51700-10209602AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 96S 2P Vertical Header, Solder To Board |
Price & Stock for BM 00102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM00102
|
TME | Tip: fork, M2,5, Ø: 2.6mm, 0.25÷1.5mm2, crimped, for cable, tinned Min Qty: 10 | 1228 |
|
$0.0584 / $0.1160 | Buy Now |