Part Details for BM 00514 by BM Group spa
Overview of BM 00514 by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM 00514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM00514
|
TME | Tip: bootlace ferrule, insulated, copper, 16mm2, 12mm, tinned, 6AWG Min Qty: 10 | 5240 |
|
$0.0560 / $0.1289 | Buy Now |