Part Details for BM 00562 by BM Group spa
Overview of BM 00562 by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM 00562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM00562
|
TME | Tip: bootlace ferrule, insulated,double, copper, 10mm2, 14mm, 8AWG Min Qty: 5 | 2750 |
|
$0.1080 / $0.1570 | Buy Now |