Part Details for BM 01509 by BM Group spa
Overview of BM 01509 by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61082-201509LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 200 Positions. | |
61083-201509LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 200 Positions. | |
10150900-052R1LF | Amphenol Communications Solutions | MINI PCIE |
Price & Stock for BM 01509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM01509
|
TME | Tip: bootlace ferrule, non-insulated, copper, 4mm2, 12mm, tinned Min Qty: 50 | 2640 |
|
$0.0210 / $0.0299 | Buy Now |