There are no models available for this part yet.
Overview of BM 01643 by BM Group spa
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68016-435HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 35 Positions, 2.54 mm (0.100) Pitch. | |
68016-432HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 32 Positions, 2.54 mm (0.100) Pitch. | |
68016-431HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 31 Positions, 2.54 mm (0.100) Pitch. |
Price & Stock for BM 01643 by BM Group spa
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BM01643
|
TME | Tip: ring tube, M10, 25mm2, crimped, for cable, non-insulated Min Qty: 1 | 1093 |
|
$0.4540 / $1.1660 | Buy Now |