Part Details for BM 019319 by BM Group spa
Overview of BM 019319 by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM 019319
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM019319
|
TME | Tip: ring tube, M6, 50÷70mm2, crimped, for cable, angled 90°, 6.5mm Min Qty: 1 | 56 |
|
$1.2600 / $1.5200 | Buy Now |