Part Details for BM-094-1-344 (ALTERNATE: 174500) by Brady Worldwide Inc
Overview of BM-094-1-344 (ALTERNATE: 174500) by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM-094-1-344 (ALTERNATE: 174500)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74009882
|
RS | PermaSleeve Fluid Resistant Heat-Shrink Labels 0.094 in Dia WT 1 in RL/2500 | Brady BM-094-1-344 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1,299.0000 | RFQ |