Part Details for BM-094-175-312 by Brady Worldwide Inc
Overview of BM-094-175-312 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM-094-175-312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8339
|
Newark | Label, Heat Shrink, 2.4Mm X 44.45Mm, Wht, Marker Type:Heat Shrinkable Sleeve, Legend:Blank (No Legend), Marker Material:Po (Polyolefin), Marker Colour:White, Marker Dimensions:2.4Mm X 44.45Mm, I.d. Max:2.03Mm, I.d. Min:0.6Mm Rohs Compliant: Yes |Brady BM-094-175-312 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,289.0000 | Buy Now |
DISTI #
2267-BM-094-175-312-ND
|
DigiKey | SLEEVE 0.094DIA WT 1.75" /2500 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$1,403.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$1,289.0000 | Buy Now |
|
Onlinecomponents.com | PermaSleeve® Commercial Grade Heat-Shrink Labels 0.094 in Dia WT 1.75 in RL/2500 RoHS: Compliant | 0 |
|
$1,289.0000 | Buy Now |
DISTI #
10022133
|
Techni-Tool, Inc. | Brady BM-094-175-312 PermaSleeve® Commercial Grade Heat-Shrink Labels 0.094 in Dia WT 1.75 in0 | 0 |
|
$1,289.0000 | Buy Now |
DISTI #
10022133
|
TestEquity LLC | Brady BM-094-175-312 PermaSleeve® Commercial Grade Heat-Shrink Labels 0.094 in Dia WT 1.75 in0 | 0 |
|
$1,289.0000 | Buy Now |