Part Details for BM-10288ND-A by American Bright Optoelectronics
Overview of BM-10288ND-A by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BM-10288ND-A
BM-10288ND-A CAD Models
BM-10288ND-A Part Data Attributes
|
BM-10288ND-A
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BM-10288ND-A
American Bright Optoelectronics
8 X 8 Dot Matrix LED Display, Yellow Green, 30.48mm, DM-17, 16 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | DM-17, 16 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW GREEN | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 30.48 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | 8 X 8 DOT MATRIX LED DISPLAY |