Part Details for BM-10657MD by American Bright Optoelectronics
Overview of BM-10657MD by American Bright Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BM-10657MD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$1.5100 / $2.2000 | Buy Now |
Part Details for BM-10657MD
BM-10657MD CAD Models
BM-10657MD Part Data Attributes:
|
BM-10657MD
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BM-10657MD
American Bright Optoelectronics
Smart/Normal 5 X 7 Dot Matrix LED Display, Super Red, 30.48mm, DM-02, 14 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | DM-02, 14 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | SUPER RED | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 30.48 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |