Part Details for BM-187-1-342-YL (ALTERNATE: 174439) by Brady Worldwide Inc
Overview of BM-187-1-342-YL (ALTERNATE: 174439) by Brady Worldwide Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM-187-1-342-YL (ALTERNATE: 174439)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74009832
|
RS | PermaSleeve Heat-Shrink Labels 0.187 in Dia Yellow 1 in RL/1000 | Brady BM-187-1-342-YL RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$489.9900 | RFQ |