Part Details for BM-20-423 by Brady Worldwide Inc
Overview of BM-20-423 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for BM-20-423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8389
|
Newark | Label, Thermal Transfer Printable, White, Label Type:Thermal Transfer Printable, Label Height:25.4Mm, Label Width:50.8Mm, Label Diameter:-, Label Material:Polyester, Label Colour:White, Pack Quantity:1000 Rohs Compliant: Yes |Brady BM-20-423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$227.9900 | Buy Now |
DISTI #
2267-BM-20-423-ND
|
DigiKey | LABEL 1X2 POLYESTER WT RL/1000 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$248.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$227.9900 | Buy Now |
|
Onlinecomponents.com | Harsh Environment Multi-Purpose Polyester Labels 1 in H x 2 in W WT RL/1000 RoHS: Compliant | 0 |
|
$227.9900 | Buy Now |
DISTI #
10021867
|
Techni-Tool, Inc. | Brady BM-20-423 Harsh Environment Multi-Purpose Polyester Labels 1 in H x 2 in W WT RL/1000 | 0 |
|
$227.9900 | Buy Now |
DISTI #
10021867
|
TestEquity LLC | Brady BM-20-423 Harsh Environment Multi-Purpose Polyester Labels 1 in H x 2 in W WT RL/1000 | 0 |
|
$227.9900 | Buy Now |