Part Details for BM-20-424 by Brady Worldwide Inc
Overview of BM-20-424 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM-20-424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK8390
|
Newark | Label, Thermal Transfer Printable, White, Label Type:Thermal Transfer Printable, Label Height:25.4Mm, Label Width:50.8Mm, Label Diameter:-, Label Material:Paper, Label Colour:White, Pack Quantity:1000, Product Range:M710 Series Rohs Compliant: Yes |Brady BM-20-424 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$185.9900 | Buy Now |
DISTI #
2267-BM-20-424-ND
|
DigiKey | LABEL 1" X 2" PAPER WT RL/1000 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$205.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$185.9900 | Buy Now |
|
Onlinecomponents.com | Paper Labels 1 in H x 2 in W WT RL/1000 RoHS: Compliant | 0 |
|
$185.9900 | Buy Now |
DISTI #
10021859
|
Techni-Tool, Inc. | Brady BM-20-424 Paper Labels 1 in H x 2 in W WT RL/1000 | 0 |
|
$185.9900 | Buy Now |
DISTI #
10021859
|
TestEquity LLC | Brady BM-20-424 Paper Labels 1 in H x 2 in W WT RL/1000 | 0 |
|
$185.9900 | Buy Now |