There are no models available for this part yet.
Overview of BM-20-428 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BM-20-428 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK8391
|
Newark | Label, Thermal Transfer Printable, Gray, Label Type:Thermal Transfer Printable, Label Height:25.4Mm, Label Width:50.8Mm, Label Diameter:-, Label Material:Metallised Polyester, Label Colour:Light Gray, Pack Quantity:1000 Rohs Compliant: Yes |Brady BM-20-428 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$318.9900 | Buy Now | |
DISTI #
2267-BM-20-428-ND
|
DigiKey | LABEL 1X2 METALLIZED LTGR 1000 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$338.0600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$318.9900 | Buy Now | ||
Onlinecomponents.com | Metallized Matte Gray Polyester Labels 1 in H x 2 in W Light Gray RL/1000 RoHS: Compliant | 0 |
|
$318.9900 | Buy Now | ||
DISTI #
10021855
|
Techni-Tool, Inc. | Brady BM-20-428 Metallized Matte Gray Polyester Labels 1 in H x 2 in W Light Gray RL/1000 | 0 |
|
$318.9900 | Buy Now | |
DISTI #
10021855
|
TestEquity LLC | Brady BM-20-428 Metallized Matte Gray Polyester Labels 1 in H x 2 in W Light Gray RL/1000 | 0 |
|
$318.9900 | Buy Now |