Part Details for BM-220D by PATLITE Corporation
Overview of BM-220D by PATLITE Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA214220DR0000BU | Renesas Electronics Corporation | LDO Linear Regulator Evaluation Board with 2.5V to 20V Vin Range, Adjustable 3.3V 150mA Output | |
GX36220-DNT | Renesas Electronics Corporation | 2x64Gb/s Linear TIA | |
CSF-3412-20D-3 | Amphenol Communications Solutions | 1.25G CSFP 20km 1310/1490nm |
Price & Stock for BM-220D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5827
|
Newark | 30Mm, Ip34 220V Ac, 2-Sound 75Db Alarm, Drip-Proof, Black Nc/Nr |Patlite (U.s.a.) BM-220D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.5800 / $98.6000 | Buy Now |
DISTI #
C1S601400002869
|
Chip1Stop | パトライト BM型 超小型電子音報知器 Φ30 電子ブザー2音 | 2 |
|
$54.0000 | Buy Now |