Part Details for BM02199 by BM Group spa
Overview of BM02199 by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM02199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM02199
|
TME | Terminal: flat, 6.3mm, 0.8mm, female/male, 0.5÷1mm2, crimped, brass Min Qty: 10 | 0 |
|
$0.1530 / $0.2400 | RFQ |