-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 2 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2837
|
Newark | Connector, Header, 2Pos, 1Row, 2Mm, Pitch Spacing:2Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Cpt Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Jst (Japan Solderless Terminals) BM02B-CPTK-1A-TB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$1.6900 / $2.0700 | Buy Now |
DISTI #
306-BM02B-CPTK-1A-TB
|
Mouser Electronics | Automotive Connectors 2mm CPT SGL RW MALE 2CKT KEY-A RoHS: Compliant | 5442 |
|
$1.0100 / $2.0300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 346 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM02B-CPTK-1A-TB
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM02B-CPTK-1A-TB
JST Manufacturing
Combination Line Connector, 2 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE; TOP ENTRY | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for BM02B-CPTK-1A-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM02B-CPTK-1A-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM02B-CPTK-1A-TB | Combination Line Connector, 2 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | JST Manufacturing | BM02B-CPTK-1A-TB vs SM02B-CPTK-1A-TB |