Part Details for BM03B-ADHKS-GAN-ETB by JST Manufacturing
Overview of BM03B-ADHKS-GAN-ETB by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Automotive
Price & Stock for BM03B-ADHKS-GAN-ETB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-BM03B-ADHKS-GAN-ETBCT-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 1.3MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4934 In Stock |
|
$0.2069 / $0.5100 | Buy Now |
Part Details for BM03B-ADHKS-GAN-ETB
BM03B-ADHKS-GAN-ETB CAD Models
BM03B-ADHKS-GAN-ETB Part Data Attributes
|
BM03B-ADHKS-GAN-ETB
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM03B-ADHKS-GAN-ETB
JST Manufacturing
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |