Part Details for BM03B-PBVSS-TF(LF)(SN) by JST Manufacturing
Overview of BM03B-PBVSS-TF(LF)(SN) by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BM03B-PBVSS-TF(LF)(SN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 16 Weeks | 0 |
|
$0.3150 | Buy Now |
Part Details for BM03B-PBVSS-TF(LF)(SN)
BM03B-PBVSS-TF(LF)(SN) CAD Models
BM03B-PBVSS-TF(LF)(SN) Part Data Attributes
|
BM03B-PBVSS-TF(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM03B-PBVSS-TF(LF)(SN)
JST Manufacturing
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Material | COPPER ALLOY |