-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-BM03B-SRSS-TBCT-ND
|
DigiKey | CONN HEADER SMD 3POS 1MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
95315 In Stock |
|
$0.2161 / $0.5300 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 410 |
|
$0.4145 / $0.8290 | Buy Now |
DISTI #
BM03B-SRSS-TB
|
TME | Socket, wire-board, male, SH,SR, 1mm, PIN: 3, SMT, 50V, 1A, -25÷85°C Min Qty: 2 | 36811 |
|
$0.2650 / $0.4640 | Buy Now |
DISTI #
BM03B-SRSS-TB
|
Maritex | Header for PCB, pitch 1.00mm, 3-contacts, SMD, male, top entry, 50V/1A Min Qty: 1 Package Multiple: 1 | 3 |
|
$0.2140 / $0.3800 | Buy Now |
|
Win Source Electronics | Disconnectable Insulation displacement connectors | CONN HEADER SMD 3POS 1MM | 220307 |
|
$0.1130 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM03B-SRSS-TB
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM03B-SRSS-TB
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for BM03B-SRSS-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM03B-SRSS-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501940-0337 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Molex | BM03B-SRSS-TB vs 501940-0337 |
BM03B-ASRS-TF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | JST Manufacturing | BM03B-SRSS-TB vs BM03B-ASRS-TF |