-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 4 Position 1.5 mm Pitch Surface Mount Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.3550 / $0.3850 | Buy Now |
DISTI #
69707672
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder ST SMD T/R Min Qty: 800 Package Multiple: 800 Date Code: 2249 | Americas - 3200 |
|
$0.3146 / $0.3813 | Buy Now |
DISTI #
50329961
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder ST SMD T/R Min Qty: 99 Package Multiple: 1 | Americas - 1152 |
|
$0.2663 / $0.3250 | Buy Now |
DISTI #
66445693
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder ST SMD T/R Min Qty: 138 Package Multiple: 1 Date Code: 2201 | Americas - 800 |
|
$0.5500 / $0.5944 | Buy Now |
DISTI #
66413281
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder ST SMD T/R Min Qty: 138 Package Multiple: 1 Date Code: 2201 | Americas - 310 |
|
$0.5706 / $0.5944 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SURFACE MOUNT TERMINAL | 979 |
|
$0.4900 / $1.2250 | Buy Now |
|
Chip1Cloud | CONN HEADER VERT SMD 4POS ZE / Conn Shrouded Header HDR 4 POS 1.5mm Solder ST SMD T/R | 10250 |
|
RFQ | |
DISTI #
C1S404000101426
|
Chip1Stop | Connector Headers and PCB Receptacles pbFree: Yes Container: Cut Tape | 1152 |
|
$0.2090 / $0.3470 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 310 |
|
$0.2450 / $1.6600 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 114 |
|
$0.2450 / $1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM04B-ZESS-TBT(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BM04B-ZESS-TBT(LF)(SN)
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED | |
Body Breadth | 0.276 inch | |
Body Depth | 0.295 inch | |
Body Length | 0.413 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for BM04B-ZESS-TBT(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM04B-ZESS-TBT(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87437-0472 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug | Molex | BM04B-ZESS-TBT(LF)(SN) vs 87437-0472 |
87437-0432 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | Molex | BM04B-ZESS-TBT(LF)(SN) vs 87437-0432 |